Part Details for HD15P-P-25ST/A by Comprehensive Connectivity Company
Overview of HD15P-P-25ST/A by Comprehensive Connectivity Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUBHD15PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD15PN-000 High-Density D-Subminiature (HD15 Male D-Sub) Connector, 15-Position Pin Contacts, Solder-Cup Terminals | |
2SK2925STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 10A 80Mohm DPAK(S)/To-252 |
Price & Stock for HD15P-P-25ST/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 25FT HD15 M/M VGA CABLE W/AUDIO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |