-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BACK SHELL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-HD18-006-ND
|
DigiKey | BACK SHELL Min Qty: 1 Lead time: 15 Weeks Container: Box |
805 In Stock |
|
$2.5214 / $4.6700 | Buy Now |
DISTI #
571-HD18-006
|
Mouser Electronics | Automotive Connectors BCKSHELL HD10 SERIES SZ 6 RoHS: Compliant | 859 |
|
$2.5200 / $4.6700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.2300 | Buy Now |
DISTI #
DCNHD18-006
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | BACK SHELL |
490 In Stock |
|
$2.5700 / $9.8400 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL, PLASTIC | 18 |
|
$1.5150 / $3.0300 | Buy Now |
DISTI #
HD18-006
|
TTI | Automotive Connectors BCKSHELL HD10 SERIES SZ 6 Min Qty: 40 Package Multiple: 40 Container: Each | Americas - 0 |
|
$2.4900 / $3.6400 | Buy Now |
DISTI #
DCNHD18-006
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | BACK SHELL |
490 In Stock |
|
$2.5700 / $9.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD18-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD18-006
TE Connectivity
BACK SHELL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PLASTIC | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | HD10 SERIES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |