Part Details for HD2100800000G by Anytek Technology Corporation Ltd
Overview of HD2100800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD2100800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HD2100800000G-ND
|
DigiKey | TERM BLK 21POS 45DEG 5.08MM PCB Min Qty: 2025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3919 | Buy Now |
DISTI #
72315394
|
RS | HD - 5.08 - 21P, Grey Rohs , NL66 / MARK | Amphenol - Anytek HD2100800000G RoHS: Compliant Min Qty: 2025 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1000 | RFQ |
DISTI #
ANYHD2100800000G
|
Heilind Electronics | HD - 5.08 - 21P GREY ROHS NL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3.3700 / $9.4900 | Buy Now | |
DISTI #
ANYHD2100800000G
|
Interstate Connecting Components | HD - 5.08 - 21P GREY ROHS NL | 0 |
|
Buy Now |