Part Details for HD2DPMM2M by StarTech
Overview of HD2DPMM2M by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD2DPMM2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2277
|
Newark | Cable Assy, Hdmi Plug-Plug, 2M Rohs Compliant: Yes |Startech HD2DPMM2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.9300 / $155.4800 | Buy Now |
DISTI #
5214-HD2DPMM2M-ND
|
DigiKey | 2 M (6.6 FT.) HDMI TO DISPLAYPOR Min Qty: 1 Lead time: 2 Weeks Container: Bag |
2 In Stock |
|
$67.1233 / $83.2900 | Buy Now |
DISTI #
72013824
|
RS | 2 m (6.6 ft.) HDMI to DisplayPort Cable - 4K 30Hz - USB Powered | StarTech.com HD2DPMM2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.6300 / $83.2900 | RFQ |
|
NAC | 6FT HDMI TO DISPLAYPORT CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 72 |
|
$74.9900 | Buy Now |
|
Neutron USA | 6.6FT HDMI TO DPT CBL 4K 30HZ USB PWR | 50 |
|
$94.9900 | Buy Now |
Part Details for HD2DPMM2M
HD2DPMM2M CAD Models
HD2DPMM2M Part Data Attributes
|
HD2DPMM2M
StarTech
Buy Now
|
Compare Parts:
HD2DPMM2M
StarTech
|
Samacsys Manufacturer | Startech |