Part Details for HD2MM10MA by StarTech
Overview of HD2MM10MA by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD2MM10MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK5597
|
Newark | Cable Assy, Hdmi Plug-Plug, 10M Rohs Compliant: Yes |Startech HD2MM10MA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$130.2800 | Buy Now |
DISTI #
5214-HD2MM10MA-ND
|
DigiKey | 10M CL2 ACTIVE HDMI CABLE - 4K Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
4 In Stock |
|
$98.0075 / $121.6200 | Buy Now |
DISTI #
72011577
|
RS | 10m 30 ft CL2 HDMI Cable - Active High Speed HDMI Cable - 4K 60Hz | StarTech.com HD2MM10MA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$108.2400 / $121.6200 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 14 |
|
$106.8000 | Buy Now |
|
Neutron USA | 30FT 4K HDMI CABLE ACTIVE CL2-RATED | 50 |
|
$129.9900 | Buy Now |