Part Details for HD2VGAE2 by StarTech
Overview of HD2VGAE2 by StarTech
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD2VGAE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8172
|
Newark | Adapter, Hdmi Plug-Vga Rcpt, 1Way Rohs Compliant: Na |Startech HD2VGAE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$45.6500 / $51.7100 | Buy Now |
DISTI #
32AC7329
|
Newark | Connector Type A:Hdmi Plug, Connector Type B:Hd-15 Receptacle, Cable Length - Imperial:-, Cable Length - Metric:-, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Startech HD2VGAE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9900 | Buy Now |
DISTI #
5214-HD2VGAE2-ND
|
DigiKey | HDMI TO VGA ADAPTER - 1080P - 19 Min Qty: 1 Lead time: 2 Weeks Container: Bag |
73 In Stock |
|
$33.2400 | Buy Now |
DISTI #
72013829
|
RS | HDMI to VGA Adapter - Active Monitor Converter Cable - 1080p | StarTech.com HD2VGAE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$33.2400 | Buy Now |
|
NAC | HDMI to VGA Adapter Converter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 422 |
|
$40.0100 | Buy Now |
|
Neutron USA | StarTech.com HDMI to VGA Adapter Converter for Desktop PC / Laptop / Ultrabook - 1920x1080 | 50 |
|
$64.9900 | Buy Now |
Part Details for HD2VGAE2
HD2VGAE2 CAD Models
HD2VGAE2 Part Data Attributes
|
HD2VGAE2
StarTech
Buy Now
|
Compare Parts:
HD2VGAE2
StarTech
|
Samacsys Manufacturer | Startech |