Part Details for HD2VGAMM3 by StarTech
Overview of HD2VGAMM3 by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD2VGAMM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72012252
|
RS | 3ft HDMI to VGA active converter cable HDMI to VGA adapter 1920x1200 / 1080p | StarTech.com HD2VGAMM3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$49.6600 / $55.8000 | Buy Now |
|
NAC | 3FT HDMI TO VGA CABLE ADAPTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 35 |
|
$34.8100 | Buy Now |
|
Neutron USA | StarTech.com 3 ft HDMI to VGA active converter cable - HDMI to VGA adapter - 1920x1200 or 1080p | 50 |
|
$69.9900 | Buy Now |