There are no models available for this part yet.
Overview of HD3-6402R-9Z by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD1-6402R/883 | Renesas Electronics Corporation | CMOS Universal Asynchronous Receiver Transmitter (UART) |
Price & Stock for HD3-6402R-9Z by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 977 |
|
$8.6250 / $15.0000 | Buy Now | ||
Quest Components | UART, 40 Pin, Plastic, DIP | 781 |
|
$10.5000 / $20.0000 | Buy Now |
CAD Models for HD3-6402R-9Z by Intersil Corporation
Part Data Attributes for HD3-6402R-9Z by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
CERDIP, PDIP
|
Package Description
|
DIP, DIP40,.6
|
Pin Count
|
40, 40
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
8 MHz
|
Communication Protocol
|
ASYNC, BIT
|
Data Encoding/Decoding Method
|
NRZ
|
Data Transfer Rate-Max
|
0.064 MBps
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDIP-T40
|
JESD-609 Code
|
e3
|
Length
|
51.75 mm
|
Low Power Mode
|
YES
|
Number of Serial I/Os
|
8
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP40,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
6.35 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Alternate Parts for HD3-6402R-9Z
This table gives cross-reference parts and alternative options found for HD3-6402R-9Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD3-6402R-9Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD3-6402R-9 | Serial I/O Controller, 1 Channel(s), 0.0152587890625MBps, CMOS, PDIP40 | Harris Semiconductor | HD3-6402R-9Z vs HD3-6402R-9 |
CDP1854AD | Serial I/O Controller, 1 Channel(s), 0.048828125MBps, CMOS, CDIP40 | Harris Semiconductor | HD3-6402R-9Z vs CDP1854AD |
CDP6402CDX | Serial I/O Controller, 1 Channel(s), 0.0244140625MBps, CMOS, CDIP40 | Harris Semiconductor | HD3-6402R-9Z vs CDP6402CDX |
CDP1854ACD/3 | IC 1 CHANNEL(S), 215K bps, SERIAL COMM CONTROLLER, CDIP40, Serial IO/Communication Controller | Intersil Corporation | HD3-6402R-9Z vs CDP1854ACD/3 |
CDP6402CE | 1 CHANNEL(S), 200Kbps, SERIAL COMM CONTROLLER, PDIP40 | Intersil Corporation | HD3-6402R-9Z vs CDP6402CE |
CDP1854ACD | Serial I/O Controller, 1 Channel(s), 0.0244140625MBps, CMOS, CDIP40 | Harris Semiconductor | HD3-6402R-9Z vs CDP1854ACD |
CDP1854AE | 1 CHANNEL(S), 400Kbps, SERIAL COMM CONTROLLER, PDIP40 | Intersil Corporation | HD3-6402R-9Z vs CDP1854AE |
CDP1854ACEX | 1 CHANNEL(S), 200Kbps, SERIAL COMM CONTROLLER, PDIP40 | Intersil Corporation | HD3-6402R-9Z vs CDP1854ACEX |
CDP1854AD | 1 CHANNEL(S), 400Kbps, SERIAL COMM CONTROLLER, CDIP40 | Intersil Corporation | HD3-6402R-9Z vs CDP1854AD |
CDP6402CD | 1 CHANNEL(S), 200Kbps, SERIAL COMM CONTROLLER, CDIP40, SIDE BRAZED, DIP-40 | Intersil Corporation | HD3-6402R-9Z vs CDP6402CD |