HD3-6402R-9Z
Description: Serial I/O Controller

Overview of HD3-6402R-9Z by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HD1-6402R/883 Renesas Electronics Corporation CMOS Universal Asynchronous Receiver Transmitter (UART)

Price & Stock for HD3-6402R-9Z by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 97K1151
Newark Single Uart, 125Kbps, 5.5V, 40-Dip, Uart Ic Type:Serial Uart, No. Of Channels:1Channels, Data Rate:125Kbaud, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Dip, No. Of Pins:40Pins, Operating Temperature Min:-40°Crohs Compliant: Yes |Renesas HD3-6402R-9Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for HD3-6402R-9Z by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HD3-6402R-9Z by Renesas Electronics Corporation

HD3-6402R-9Z
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
DIP-40
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Date Of Intro
2018-07-18
Samacsys Manufacturer
Renesas Electronics
Address Bus Width
Boundary Scan
NO
Bus Compatibility
UART
Clock Frequency-Max
8 MHz
Communication Protocol
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.064 MBps
External Data Bus Width
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e3
Low Power Mode
YES
Number of Serial I/Os
8
Number of Terminals
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. HD3-6402R-9Z
    Renesas Electronics Corporation
    Serial I/O Controller
    VS

Related Parts for HD3-6402R-9Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD3-6402R-9Z by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD3-6402R-9Z by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD3-6402R-9Z would you like to use for your alert(s)?
  • Please alert me when HD3-6402R-9Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD3-6402R-9Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD3-6402R-9Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD3-6402R-9Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD3-6402R-9Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD3-6402R-9Z by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: