Part Details for HD3-6406-5 by Harris Semiconductor
Overview of HD3-6406-5 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HD3-6406-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HD3-6406-5-ND
|
DigiKey | PROGRAMMABLE COMMS INTERFACE Min Qty: 67 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
985 In Stock |
|
$4.5400 | Buy Now |
|
Quest Components | 384 |
|
$5.1348 / $9.3360 | Buy Now | |
|
Rochester Electronics | CMOS PROGRAMMABLE ASYNCHRONOUS COMMUNICATION INTERFACE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 985 |
|
$3.9000 / $4.5800 | Buy Now |
Part Details for HD3-6406-5
HD3-6406-5 CAD Models
HD3-6406-5 Part Data Attributes
|
HD3-6406-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HD3-6406-5
Harris Semiconductor
Serial I/O Controller, 1 Channel(s), 0.0046875MBps, CMOS, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 2 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | ASYNC, BIT | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for HD3-6406-5
This table gives cross-reference parts and alternative options found for HD3-6406-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD3-6406-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD4-6406-8 | Serial I/O Controller, 1 Channel(s), 0.0046875MBps, CMOS, CQCC44 | Harris Semiconductor | HD3-6406-5 vs HD4-6406-8 |
HD1-6406-2 | Serial I/O Controller, 1 Channel(s), 0.0046875MBps, CMOS, CDIP40 | Harris Semiconductor | HD3-6406-5 vs HD1-6406-2 |
HD1-6406-8 | Serial I/O Controller, 1 Channel(s), 0.0046875MBps, CMOS, CDIP40 | Harris Semiconductor | HD3-6406-5 vs HD1-6406-8 |