-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-HD30-24BT-90-BK-ND
|
DigiKey | BOOT, 24SZ, RA, BLK Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$2.4262 / $4.4900 | Buy Now |
DISTI #
571-HD30-24BT-90-BK
|
Mouser Electronics | Automotive Connectors E RoHS: Compliant | 1102 |
|
$2.4200 / $4.5800 | Buy Now |
DISTI #
DCNHD30-24BT-90-BK
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Boot, HD30/HDP20, 24 Shell, Plug or Receptacle., 90 Degree, Black |
122 In Stock 200 On Order |
|
$2.3500 / $4.6800 | Buy Now |
DISTI #
71287201
|
Verical | Connector Accessories Boot Right Angle Polyvinyl Chloride Black Box Min Qty: 15 Package Multiple: 5 Date Code: 2317 | Americas - 120 |
|
$3.6143 / $4.6490 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
HD30-24BT-90-BK
|
TTI | Automotive Connectors E Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 162 Limited Supply - Call TTI |
|
$2.5700 / $4.4900 | Buy Now |
DISTI #
DCNHD30-24BT-90-BK
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
HD30-24BT-90-BK
|
Avnet Abacus | (Alt: HD30-24BT-90-BK) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Boot, HD30/HDP20, 24 Shell, Plug or Receptacle., 90 Degree, Black |
122 In Stock 200 On Order |
|
$2.3500 / $4.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD30-24BT-90-BK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD30-24BT-90-BK
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -29 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |