-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Gbps HDMI 2.0/5.4-Gbps DisplayPort 1.2a 1-to-2 /2-to-1 differential mux supports DDC/AUX switching 56-QFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6507
|
Newark | Hdmi/Displayport Sw, 2:1, 6Gbps, Vqfn-56, Ic Interface Type:-, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Vqfn, No. Of Pins:56Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Rohs Compliant: Yes |TEXAS INSTRUMENTS HD3SS215RTQT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.7100 / $5.6600 | Buy Now |
DISTI #
296-42308-1-ND
|
DigiKey | IC DISPLYPRT 2:1 DIFF SW 56QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
240 In Stock |
|
$2.3723 / $4.7300 | Buy Now |
DISTI #
595-HD3SS215RTQT
|
Mouser Electronics | Video Switch ICs HDMI 2.0/DisplayPort 1.2A, 6.0 Gbps RoHS: Compliant | 691 |
|
$2.3700 / $4.7300 | Buy Now |
|
Ameya Holding Limited | IC DISPLYPRT 2:1 DIFF SW 56QFN | 563 |
|
RFQ | |
DISTI #
2499010
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.9356 / $5.6803 | Buy Now |
DISTI #
3124722
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.6088 / $5.5262 | Buy Now |
DISTI #
2499010
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.2325 | Buy Now |
DISTI #
3124722
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.8338 / $5.2075 | Buy Now |
DISTI #
3124722RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$3.8338 / $4.6830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD3SS215RTQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HD3SS215RTQT
Texas Instruments
6-Gbps HDMI 2.0/5.4-Gbps DisplayPort 1.2a 1-to-2 /2-to-1 differential mux supports DDC/AUX switching 56-QFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for HD3SS215RTQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD3SS215RTQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD3SS215IRTQT | 6-Gbps HDMI 2.0/5.4-Gbps DisplayPort 1.2a 1-to-2 /2-to-1 differential mux supports DDC/AUX switching 56-QFN -40 to 85 | Texas Instruments | HD3SS215RTQT vs HD3SS215IRTQT |
HD3SS215IRTQR | 6-Gbps HDMI 2.0/5.4-Gbps DisplayPort 1.2a 1-to-2 /2-to-1 differential mux supports DDC/AUX switching 56-QFN -40 to 85 | Texas Instruments | HD3SS215RTQT vs HD3SS215IRTQR |