Part Details for HD5-12/OVP-A by Bel Power Solutions
Overview of HD5-12/OVP-A by Bel Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HD5-12/OVP-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 5V 12A Case D | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | LNR SUP 5V/12A OVPROTECTION POWER SUPPLY | 1 |
|
$90.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$125.0000 / $192.3100 | Buy Now |
Part Details for HD5-12/OVP-A
HD5-12/OVP-A CAD Models
HD5-12/OVP-A Part Data Attributes
|
HD5-12/OVP-A
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HD5-12/OVP-A
Bel Power Solutions
AC-DC Regulated Power Supply Module, 1 Output, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 110 V | |
Input Voltage-Min | 87 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trim/Adjustable Output | NO |
Alternate Parts for HD5-12/OVP-A
This table gives cross-reference parts and alternative options found for HD5-12/OVP-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD5-12/OVP-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD5-12/OVP-AG | AC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT | Bel Fuse | HD5-12/OVP-A vs HD5-12/OVP-AG |