Part Details for HD5-12/OVP-AG by Bel Fuse
Overview of HD5-12/OVP-AG by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4096-2ARMZ | Analog Devices | 30V,Micropower, OVP, RRIO OpAm | |
ADA4096-4ACPZ-RL | Analog Devices | 30V,Micropower, OVP, RRIO OpAm | |
ADA4096-2WARMZ-RL | Analog Devices | 30V,Micropower, OVP, RRIO OpAm |
Price & Stock for HD5-12/OVP-AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HD5-12/OVP-AG
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 12A Case D - Bulk (Alt: HD5-12/OVP-AG) RoHS: Compliant Min Qty: 168 Package Multiple: 42 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$173.8500 | Buy Now |
DISTI #
HD5-12/OVP-AG
|
Avnet Abacus | (Alt: HD5-12/OVP-AG) RoHS: Compliant Min Qty: 168 Package Multiple: 42 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HD5-12/OVP-AG
HD5-12/OVP-AG CAD Models
HD5-12/OVP-AG Part Data Attributes
|
HD5-12/OVP-AG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
HD5-12/OVP-AG
Bel Fuse
AC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 110 V | |
Input Voltage-Min | 87 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO |