Part Details for HD61102 by Hitachi Ltd
Overview of HD61102 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Automotive
Part Details for HD61102
HD61102 CAD Models
HD61102 Part Data Attributes
|
HD61102
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD61102
Hitachi Ltd
Liquid Crystal Driver, 64-Segment, CMOS, PQFP100, PLASTIC, FP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 64 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | ||
Supply Voltage1-Min | -15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
fmax-Min | 0.25 MHz |