Part Details for HD61104 by Hitachi Ltd
Overview of HD61104 by Hitachi Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD61104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 150 |
|
$5.4000 / $9.0000 | Buy Now |
|
Quest Components | 120 |
|
$7.5000 / $12.0000 | Buy Now |
Part Details for HD61104
HD61104 CAD Models
HD61104 Part Data Attributes
|
HD61104
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD61104
Hitachi Ltd
Liquid Crystal Driver, 80-Segment, CMOS, PQFP100, PLASTIC, QFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECTABLE DISPLAY DUTY RATIO 1/64 TO 1/200 | |
Data Input Mode | PARALLEL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 80 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | TOTEM-POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
fmax-Min | 3.5 MHz |