Part Details for HD64570F by Hitachi Ltd
Overview of HD64570F by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HD64570F
HD64570F CAD Models
HD64570F Part Data Attributes
|
HD64570F
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD64570F
Hitachi Ltd
Serial I/O Controller, 2 Channel(s), 0.8875MBps, CMOS, PQFP88, QFP-88
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP88,.9SQ,32 | |
Pin Count | 88 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | MODEM CONTROL CAPABILITY; BUS ARBITRATOR; ADVANCED DIGITAL PLL FUNCTION | |
Address Bus Width | 24 | |
Boundary Scan | NO | |
Bus Compatibility | 68000; 64180; 80286; 80386 | |
Clock Frequency-Max | 10 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; X.21; BISYNC; LAPB; LAPD; EXT SYNC; DDCMP | |
Data Encoding/Decoding Method | NRZ; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 0.8875 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G88 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 88 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP88,.9SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.05 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |