Drivers And Interfaces
HD66205FL
Description: Liquid Crystal Driver, 80-Segment, CMOS, PQFP100, 0.65 MM PITCH, PLASTIC, QFP-100

Overview of HD66205FL by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for HD66205FL by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD66205FL by Hitachi Ltd

HD66205FL
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
QFP
Package Description
QFP, QFP100,.8X1.0
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Display Mode
SEGMENT
Interface IC Type
LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
80
Number of Terminals
100
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.8X1.0
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
3.1 mm
Supply Current-Max
0.1 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
28 V
Supply Voltage1-Min
10 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. HD66205FL
    Hitachi Ltd
    Liquid Crystal Driver, 80-Segment, CMOS, PQFP100, 0.65 MM PITCH, PLASTIC, QFP-100
    VS

Alternate Parts for HD66205FL

This table gives cross-reference parts and alternative options found for HD66205FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD66205FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD66205FL LIQUID CRYSTAL DISPLAY DRIVER, PQFP100, 0.65 MM PITCH, PLASTIC, QFP-100 Renesas Electronics Corporation HD66205FL vs HD66205FL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD66205FL by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD66205FL by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD66205FL would you like to use for your alert(s)?
  • Please alert me when HD66205FL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD66205FL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD66205FL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD66205FL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD66205FL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD66205FL by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: