Part Details for HD74CDCV857 by Renesas Electronics Corporation
Overview of HD74CDCV857 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74CDCV857
HD74CDCV857 CAD Models
HD74CDCV857 Part Data Attributes
|
HD74CDCV857
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74CDCV857
Renesas Electronics Corporation
CDCV SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, TSSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CDCV | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for HD74CDCV857
This table gives cross-reference parts and alternative options found for HD74CDCV857. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74CDCV857, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDC857-2DGGR | Phase-Lock Loop Clock Drivers 48-TSSOP | Texas Instruments | HD74CDCV857 vs CDC857-2DGGR |
PI6CV857BAE | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, LEAD FREE, TSSOP-48 | Pericom Semiconductor Corporation | HD74CDCV857 vs PI6CV857BAE |
CDC857-2DGGRG4 | Phase-Lock Loop Clock Drivers 48-TSSOP | Texas Instruments | HD74CDCV857 vs CDC857-2DGGRG4 |
CDC857-3DGGR | PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | HD74CDCV857 vs CDC857-3DGGR |
PCKV857DGG | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP-48, Clock Driver | NXP Semiconductors | HD74CDCV857 vs PCKV857DGG |
IDTCSPT857DPAGI | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO48, TSSOP-48 | Integrated Device Technology Inc | HD74CDCV857 vs IDTCSPT857DPAGI |
935269556112 | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Clock Driver | NXP Semiconductors | HD74CDCV857 vs 935269556112 |
IDTCSPT857APA8 | PLL Based Clock Driver, CSPT857 Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, TSSOP-48 | Integrated Device Technology Inc | HD74CDCV857 vs IDTCSPT857APA8 |
PCKV857ADGG | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Clock Driver | NXP Semiconductors | HD74CDCV857 vs PCKV857ADGG |
CSPT857DPAGI | TSSOP-48, Tube | Integrated Device Technology Inc | HD74CDCV857 vs CSPT857DPAGI |