There are no models available for this part yet.
Overview of HD74CDCV857T by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HD74CDCV857T by Renesas Electronics Corporation
Part Data Attributes for HD74CDCV857T by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
CDCV
|
Input Conditioning
|
DIFFERENTIAL
|
JESD-30 Code
|
R-PDSO-G48
|
Length
|
12.5 mm
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
48
|
Number of True Outputs
|
10
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.1 ns
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
6.1 mm
|
fmax-Min
|
170 MHz
|
Alternate Parts for HD74CDCV857T
This table gives cross-reference parts and alternative options found for HD74CDCV857T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74CDCV857T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7B994V-2AXC | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | HD74CDCV857T vs CY7B994V-2AXC |
HD74CDCV857AT | CDCV SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, TSSOP-48 | Renesas Electronics Corporation | HD74CDCV857T vs HD74CDCV857AT |
CY7B994V-2AI | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), BICMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | HD74CDCV857T vs CY7B994V-2AI |
PI74FCT162344ATA | Low Skew Clock Driver, FCT Series, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | HD74CDCV857T vs PI74FCT162344ATA |
CDCLVP2102RGTR | Low jitter, dual 1:2 universal-to-LVPECL buffer 16-VQFN -40 to 85 | Texas Instruments | HD74CDCV857T vs CDCLVP2102RGTR |
QS5919-55Q | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, QSOP-28 | Quality Semiconductor Inc | HD74CDCV857T vs QS5919-55Q |
9DB102BGILF | TSSOP-20, Tube | Integrated Device Technology Inc | HD74CDCV857T vs 9DB102BGILF |
CDCV857BIDGG | 2.5-V phase-lock loop clock driver 48-TSSOP -40 to 85 | Texas Instruments | HD74CDCV857T vs CDCV857BIDGG |
CDCV857BDGGRG4 | 2.5 V Phase Lock Loop DDR Clock Driver 48-TSSOP 0 to 70 | Texas Instruments | HD74CDCV857T vs CDCV857BDGGRG4 |
854S14AKT | Low Skew Clock Driver, 854S Series, 4 True Output(s), 0 Inverted Output(s), 4 X 4 MM, 0.95 MM HEIGHT, MO-220, VQFN-24 | Integrated Device Technology Inc | HD74CDCV857T vs 854S14AKT |