There are no models available for this part yet.
Overview of HD74CDCV857TEL by Hitachi Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for HD74CDCV857TEL by Hitachi Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 761 |
|
RFQ |
CAD Models for HD74CDCV857TEL by Hitachi Ltd
Part Data Attributes for HD74CDCV857TEL by Hitachi Ltd
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HITACHI LTD
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP-48
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
CDCV
|
Input Conditioning
|
DIFFERENTIAL
|
JESD-30 Code
|
R-PDSO-G48
|
Length
|
12.5 mm
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
48
|
Number of True Outputs
|
10
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.1 ns
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
6.1 mm
|
Alternate Parts for HD74CDCV857TEL
This table gives cross-reference parts and alternative options found for HD74CDCV857TEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74CDCV857TEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74CDCV857TEL | CDCV SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, TSSOP-48 | Renesas Electronics Corporation | HD74CDCV857TEL vs HD74CDCV857TEL |