Logic
HD74HC27P
Description: NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, DP-14

Overview of HD74HC27P by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HD74HC27P by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HC27P by Hitachi Ltd

HD74HC27P
Hitachi Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDIP-T14
Length
19.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.004 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
23 ns
Propagation Delay (tpd)
115 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.06 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HD74HC27P
    Hitachi Ltd
    NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, DP-14
    VS

Alternate Parts for HD74HC27P

This table gives cross-reference parts and alternative options found for HD74HC27P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC27P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HC02N HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments HD74HC27P vs MM74HC02N
74HC02D IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors HD74HC27P vs 74HC02D
HD74HC02P NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, DP-14 Hitachi Ltd HD74HC27P vs HD74HC02P
CD54HC02F/3A IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate Intersil Corporation HD74HC27P vs CD54HC02F/3A
74HC02D,652 74HC(T)02 - Quad 2-input NOR gate SOIC 14-Pin NXP Semiconductors HD74HC27P vs 74HC02D,652

Related Parts for HD74HC27P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HC27P by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HC27P by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD74HC27P would you like to use for your alert(s)?
  • Please alert me when HD74HC27P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74HC27P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HC27P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74HC27P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HC27P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HC27P by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: