Part Details for HD74LS00RPEL by Renesas Electronics Corporation
Overview of HD74LS00RPEL by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD74LS00RPEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Quadruple 2-Input NAND Gates | 13800 |
|
RFQ | |
|
Perfect Parts Corporation | 1570 |
|
RFQ |
Part Details for HD74LS00RPEL
HD74LS00RPEL CAD Models
HD74LS00RPEL Part Data Attributes:
|
HD74LS00RPEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS00RPEL
Renesas Electronics Corporation
LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.95 mm |
Alternate Parts for HD74LS00RPEL
This table gives cross-reference parts and alternative options found for HD74LS00RPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS00RPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74LS00D | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | HD74LS00RPEL vs DV74LS00D |
SN74LS00DRG4 | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HD74LS00RPEL vs SN74LS00DRG4 |
HD74LS00RP-EL | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DN | Hitachi Ltd | HD74LS00RPEL vs HD74LS00RP-EL |
DM74LS00MX | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOP-14 | Texas Instruments | HD74LS00RPEL vs DM74LS00MX |
HD74LS00RP | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | HD74LS00RPEL vs HD74LS00RP |
SN74LS00D | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | HD74LS00RPEL vs SN74LS00D |
DM74LS00MX | IC LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOP-14, Gate | National Semiconductor Corporation | HD74LS00RPEL vs DM74LS00MX |
HD74LS00RP | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DN | Hitachi Ltd | HD74LS00RPEL vs HD74LS00RP |