Part Details for HD74LS05P by Hitachi Ltd
Overview of HD74LS05P by Hitachi Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for HD74LS05P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 502 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for HD74LS05P
HD74LS05P CAD Models
HD74LS05P Part Data Attributes:
|
HD74LS05P
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LS05P
Hitachi Ltd
Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, DP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74LS05P
This table gives cross-reference parts and alternative options found for HD74LS05P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS05P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS05/BCAJC | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | HD74LS05P vs 54LS05/BCAJC |
74LS05A | LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Philips Semiconductors | HD74LS05P vs 74LS05A |
JM38510/30004BCA | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | HD74LS05P vs JM38510/30004BCA |
JM38510/30004BCC | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Philips Semiconductors | HD74LS05P vs JM38510/30004BCC |
DM74LS05N | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | HD74LS05P vs DM74LS05N |
M38510/30004SCX | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | HD74LS05P vs M38510/30004SCX |
74LS05A | IC LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate | NXP Semiconductors | HD74LS05P vs 74LS05A |
DM54LS05N | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | HD74LS05P vs DM54LS05N |
SN74LS05JS | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | HD74LS05P vs SN74LS05JS |
SNJ54LS05J-00 | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | HD74LS05P vs SNJ54LS05J-00 |