Part Details for HD74LS10P by Renesas Electronics Corporation
Overview of HD74LS10P by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LS10P
HD74LS10P CAD Models
HD74LS10P Part Data Attributes
|
HD74LS10P
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS10P
Renesas Electronics Corporation
LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 3.3 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74LS10P
This table gives cross-reference parts and alternative options found for HD74LS10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS10JDS | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | HD74LS10P vs SN74LS10JDS |
SN74LS10N | onsemi | Check for Price | LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | HD74LS10P vs SN74LS10N |
SN74LS10JDS | Motorola Mobility LLC | Check for Price | LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | HD74LS10P vs SN74LS10JDS |
SN74LS10J-00 | Texas Instruments | Check for Price | LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | HD74LS10P vs SN74LS10J-00 |
SN74LS10N | Motorola Mobility LLC | Check for Price | LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, 646-06 | HD74LS10P vs SN74LS10N |
JM38510/30005BCA | Texas Instruments | Check for Price | Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | HD74LS10P vs JM38510/30005BCA |
SN74LS10NDS | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | HD74LS10P vs SN74LS10NDS |
DM74LS10N | Texas Instruments | Check for Price | LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | HD74LS10P vs DM74LS10N |
JM38510/30005BCC | NXP Semiconductors | Check for Price | IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | HD74LS10P vs JM38510/30005BCC |