Part Details for HD8006FNL by Pulse Electronics Corporation
Overview of HD8006FNL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for HD8006FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-HD8006FNL-ND
|
DigiKey | TRANSFORMER HDBASET 140W Min Qty: 1 Lead time: 11 Weeks Container: Tube |
86 In Stock |
|
$6.5448 / $11.1900 | Buy Now |
DISTI #
HD8006FNL
|
Avnet Americas | HDBase-T Transformer Open Frame Single Port 4 Pair PoE 140W 120uH Inductance -25dB Minimum at 300MHz to 400MHz CMRR 24-Pin Surface Mount - Rail/Tube (Alt: HD8006FNL) RoHS: Compliant Min Qty: 280 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$6.0087 / $6.8334 | Buy Now |
DISTI #
673-HD8006FNL
|
Mouser Electronics | Power Switch ICs - POE / LAN SMT MDL Single HDBaseT 140W PoE RoHS: Compliant | 0 |
|
$6.1000 / $6.7100 | Order Now |
|
Future Electronics | 17.73 x 15.88 x 8.12 mm HDBase-T 1:1 120 uH Surface Mount Transformer Module RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 35 Container: Tube | 0Tube |
|
$6.5200 / $6.6500 | Buy Now |
|
Future Electronics | 17.73 x 15.88 x 8.12 mm HDBase-T 1:1 120 uH Surface Mount Transformer Module RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 35 Container: Tube | 0Tube |
|
$6.5200 / $6.6500 | Buy Now |
|
Onlinecomponents.com | Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD RoHS: Compliant | 0 |
|
$5.8500 / $12.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
415 Partner Stock |
|
$6.2300 / $9.4700 | Buy Now |
DISTI #
HD8006FNL
|
Avnet Americas | HDBase-T Transformer Open Frame Single Port 4 Pair PoE 140W 120uH Inductance -25dB Minimum at 300MHz to 400MHz CMRR 24-Pin Surface Mount - Rail/Tube (Alt: HD8006FNL) RoHS: Compliant Min Qty: 280 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$6.0087 / $6.8334 | Buy Now |
DISTI #
HD8006FNL
|
Avnet Americas | HDBase-T Transformer Open Frame Single Port 4 Pair PoE 140W 120uH Inductance -25dB Minimum at 300MHz to 400MHz CMRR 24-Pin Surface Mount - Rail/Tube (Alt: HD8006FNL) RoHS: Compliant Min Qty: 280 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$6.0087 / $6.8334 | Buy Now |
DISTI #
000000000005740629
|
Sager | Power Switch ICs - POE / LAN SMT MDL Single HDBaseT 140W PoE Min Qty: 280 | 0 |
|
$6.2000 | Buy Now |
Part Details for HD8006FNL
HD8006FNL CAD Models
HD8006FNL Part Data Attributes
|
HD8006FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD8006FNL
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 7.87 mm | |
Input Voltage-Nom | 57 V | |
Isolation Voltage | 1500 V | |
Length | 17.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 120 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 15.88 mm |