Part Details for HDA-12-15 by TDK-Lambda Corporation
Overview of HDA-12-15 by TDK-Lambda Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDA-12-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F6519
|
Newark | Linear Power Supply, Power Supply Applications:Ite, No. Of Outputs:2Outputs, Output Power Max:24W, Output Voltage - Output 1:12V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Output Current - Output 2:-, Product Range:-Rohs Compliant: Yes |Tdk-Lambda HDA-12-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 2-OUTPUT 24 W AC-DC REG PWR SUPPLY MODULE | 12 |
|
$43.7500 / $45.5000 | Buy Now |