Part Details for HDA-CTH(4-40)(10) by Hirose Electric Co Ltd
Overview of HDA-CTH(4-40)(10) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDA-CTH(4-40)(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4894
|
Newark | Metalized Plastic D-Subminiature Shell |Hirose(Hrs) HDA-CTH(4-40)(10) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3600 / $12.8800 | Buy Now |
DISTI #
HDA-CTH(4-40)(10)-ND
|
DigiKey | BACKSHELL D-SUB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$7.2401 / $15.1300 | Buy Now |
DISTI #
HDA-CTH(4-40)(10)
|
Avnet Americas | HDA-CTH(4-40)(10) - Bag (Alt: HDA-CTH(4-40)(10)) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$8.0500 / $9.3380 | Buy Now |
DISTI #
798-HDA-CTH4-4010
|
Mouser Electronics | D-Sub Backshells RoHS: Compliant | 44 |
|
$7.2400 / $15.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$7.8600 | Buy Now |
DISTI #
HIRHDA-CTH(4-40)(10)
|
Heilind Electronics | Americas - 0 in Stock |
|
$10.0625 / $12.8800 | Buy Now | |
|
Onlinecomponents.com | Metalized Plastic D-Subminiature Shell RoHS: Compliant | 0 |
|
$7.5500 / $10.5800 | Buy Now |
DISTI #
000000000005533234
|
Sager | D-Sub Backshells Min Qty: 1 | 0 |
|
$8.0500 / $10.7000 | Buy Now |
DISTI #
C1S312300863873
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 265 |
|
$5.8600 / $10.2000 | Buy Now |
DISTI #
C1S312301821467
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 10 |
|
$11.5000 / $12.6000 | Buy Now |
Part Details for HDA-CTH(4-40)(10)
HDA-CTH(4-40)(10) CAD Models
HDA-CTH(4-40)(10) Part Data Attributes
|
HDA-CTH(4-40)(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HDA-CTH(4-40)(10)
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY |