Part Details for HDA-CTHA by Hirose Electric Co Ltd
Overview of HDA-CTHA by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for HDA-CTHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4895
|
Newark | Metalized Plastic D-Subminiature Shell |Hirose(Hrs) HDA-CTHA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0800 / $18.2400 | Buy Now |
DISTI #
HDA-CTHA-ND
|
DigiKey | BACKSHELL D-SUB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$11.1249 / $17.0500 | Buy Now |
DISTI #
HDA-CTHA
|
Avnet Americas | Backshell for D-Sub Connectors A Size Straight Acrylonitrile Butadiene Styrene - Bag (Alt: HDA-CTHA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$11.4000 / $13.2240 | Buy Now |
DISTI #
798-HDA-CTHA
|
Mouser Electronics | D-Sub Backshells RoHS: Compliant | 0 |
|
$11.1200 / $17.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$11.1300 | Buy Now |
DISTI #
HIRHDA-CTHA
|
Heilind Electronics | 211-0729-4-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Metalized Plastic D-Subminiature Shell RoHS: Compliant | 0 |
|
$10.6900 / $14.9900 | Buy Now |
DISTI #
000000000005533238
|
Sager | D-Sub Backshells Min Qty: 1 | 0 |
|
$11.4000 / $15.2000 | Buy Now |
DISTI #
C1S312301821494
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant pbFree: Yes | 10 |
|
$14.1000 / $17.1000 | Buy Now |
DISTI #
C1S312300248764
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant pbFree: Yes Container: Bulk | 3 |
|
$16.3000 | Buy Now |
Part Details for HDA-CTHA
HDA-CTHA CAD Models
HDA-CTHA Part Data Attributes
|
HDA-CTHA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HDA-CTHA
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |