Part Details for HDBB-25P(05) by Hirose Electric Co Ltd
Overview of HDBB-25P(05) by Hirose Electric Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-019LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
D25S13A4PX00LF | Amphenol Communications Solutions | D25S13A4PX00LF-DSUB R/A STB 25P SOCKET | |
10046971-050LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. |
Price & Stock for HDBB-25P(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0948
|
Newark | Solder Type D-Subminiature Connectors Rohs Compliant: Yes |Hirose(Hrs) HDBB-25P(05) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2400 / $12.7200 | Buy Now |
DISTI #
H122683-ND
|
DigiKey | CONN D-SUB PLUG 25POS PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Tray |
17 In Stock |
|
$4.6733 / $9.8100 | Buy Now |
DISTI #
HDBB-25P(05)
|
Avnet Americas | Connector D-Subminiature Plug 25 Position DB Shell Size 2.74mm Solder Cup Straight Panel Mount 25 Terminal 1 Port - Trays (Alt: HDBB-25P(05)) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.9500 / $9.2220 | Buy Now |
DISTI #
798-HDBB-25P05
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 62 |
|
$7.5400 / $12.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$7.7600 | Buy Now |
DISTI #
HIRHDBB-25P(05)
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.7813 / $10.6000 | Buy Now | |
|
Onlinecomponents.com | Solder Type D-Subminiature Connectors RoHS: Compliant | 0 |
|
$7.1100 / $9.9400 | Buy Now |
|
Quest Components | 136 |
|
$7.6577 / $13.9230 | Buy Now | |
DISTI #
HDBB-25P-05
|
TME | D-Sub, PIN: 25, plug, male, soldering, HD, Plating: gold-plated Min Qty: 1 | 297 |
|
$8.9000 / $12.5900 | Buy Now |
DISTI #
000000000005533256
|
Sager | D-Sub Standard Connectors Min Qty: 1 | 0 |
|
$7.9600 / $10.6000 | Buy Now |
Part Details for HDBB-25P(05)
HDBB-25P(05) CAD Models
HDBB-25P(05) Part Data Attributes
|
HDBB-25P(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HDBB-25P(05)
Hirose Electric Co Ltd
D Subminiature Connector, 25 Contact(s), Male, Solder Lug Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.494 inch | |
Body Depth | 0.297 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1700VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 25 |