Part Details for HDC IP68 24B AS by Weidmüller Interface GmbH & Co. KG
Overview of HDC IP68 24B AS by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1361BCPZ-RL | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
ADAU1361BCPZ-R7 | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
AD74111YRUZ-REEL7 | Analog Devices | 2.5V 24B SigmaDelta Mono Codec |
Price & Stock for HDC IP68 24B AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC9559
|
Newark | Housing, Size 8, Screw, Alum, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminium Body, Locking Type:Screw, Rectangular Shell Size:8, For Use With:Weidmuller Rockstar Series Size 8 Hdc Inserts, Product Rohs Compliant: Yes |Weidmuller HDC IP68 24B AS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$9.5300 | Buy Now |
DISTI #
67013584
|
Verical | HDC IP68 24B AS Min Qty: 6 Package Multiple: 1 | Americas - 20 |
|
$14.5496 | Buy Now |