Part Details for HDC1125A by Essentra Components
Overview of HDC1125A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC1125A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-HDC1125A
|
Mouser Electronics | Conduit Fittings & Accessories TUBE AND BAR HEAVY DUTY CAP:LDPE BLACK RoHS: Compliant | 0 |
|
$0.5590 / $1.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.5560 | Buy Now |
|
Onlinecomponents.com | Round Ferrule - Tube Diameter 28.6 mm (1.125 in) Black RoHS: Compliant | 0 |
|
$0.5540 / $0.8200 | Buy Now |