Part Details for HDC140-150MTR by Halo Electronics Inc
Overview of HDC140-150MTR by Halo Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for HDC140-150MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDC140-150MTR
|
Avnet Americas | Ind Power Wirewound 15uH 20% 2A Carrier T/R - Tape and Reel (Alt: HDC140-150MTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2599 / $0.3047 | Buy Now |
DISTI #
493-HDC140-150MTR
|
Mouser Electronics | Power Inductors - SMD DrumCore Unshld SMD 15uH 0.15Ohm 20% RoHS: Compliant | 1445 |
|
$0.3190 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2800 | Buy Now |
DISTI #
HDC140-150MTR
|
Avnet Silica | (Alt: HDC140-150MTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HDC140-150MTR
HDC140-150MTR CAD Models
HDC140-150MTR Part Data Attributes
|
HDC140-150MTR
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HDC140-150MTR
Halo Electronics Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Inductor Type | GENERAL PURPOSE INDUCTOR |