-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-HDC16-9-JDL-ND
|
DigiKey | DUST CAP, 9P, REC, GRY, LANYARD, Min Qty: 1 Lead time: 16 Weeks Container: Box |
2 In Stock |
|
$8.2226 / $13.6000 | Buy Now |
DISTI #
HDC16-9-JDL
|
Avnet Americas | Dust Cap for HD10 Series 9 Position Sealed Connectors Polyamide 66 Gray Box - Bulk (Alt: HDC16-9-JDL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2230 / $8.6921 | Buy Now |
DISTI #
571-HDC16-9-JDL
|
Mouser Electronics | Automotive Connectors COVER HD10 9 WY RC RUBBER LYD GRAY RoHS: Compliant | 624 |
|
$9.3100 / $14.1300 | Buy Now |
DISTI #
DCNHDC16-9-JDL
|
Heilind Electronics | RECEPTACLE CAP, 9 PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DUST CAP, 9P, REC, GRY, LANYARD, HD10 |
403 In Stock |
|
$7.1500 / $11.6200 | Buy Now |
DISTI #
63407374
|
Verical | Dust Cap With Lanyard Size 9 RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2238 | Americas - 400 |
|
$9.9285 / $14.9742 | Buy Now |
DISTI #
HDC16-9-JDL
|
TTI | Automotive Connectors COVER HD10 9 WY RC RUBBER LYD GRAY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 772 In Stock |
|
$5.0300 / $7.0100 | Buy Now |
DISTI #
HDC16-9-JDL
|
Avnet Americas | Dust Cap for HD10 Series 9 Position Sealed Connectors Polyamide 66 Gray Box - Bulk (Alt: HDC16-9-JDL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2230 / $8.6921 | Buy Now |
DISTI #
DCNHDC16-9-JDL
|
Interstate Connecting Components | RECEPTACLE CAP, 9 PIN | 0 |
|
Buy Now | |
DISTI #
HDC16-9-JDL
|
Avnet Abacus | Dust Cap for HD10 Series 9 Position Sealed Connectors Polyamide 66 Gray Box (Alt: HDC16-9-JDL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDC16-9-JDL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDC16-9-JDL
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |