Part Details for HDC16-9-L47N by TE Connectivity
Overview of HDC16-9-L47N by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC16-9-L47N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8638
|
Newark | Dust Cap, 9P, Rec, Gry, Lanyard, Hd10 |Deutsch Te Connectivity HDC16-9-L47N Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4400 / $16.3800 | Buy Now |
DISTI #
1734-HDC16-9-L47N-ND
|
DigiKey | DUST CAP, 9P, REC, GRY, LANYARD, Min Qty: 1 Lead time: 16 Weeks Container: Box |
200 In Stock |
|
$6.5427 / $10.9800 | Buy Now |
DISTI #
HDC16-9-L47N
|
Avnet Americas | Dust Cap for HD10 Series 9 Position Sealed Connectors Polyamide 66 Gray Box - Bulk (Alt: HDC16-9-L47N) Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-HDC16-9-L47N
|
Mouser Electronics | Automotive Connectors COVER HD10 9 WY RC METAL LYD GRAY RoHS: Compliant | 331 |
|
$9.5100 / $15.8500 | Buy Now |
DISTI #
DCNHDC16-9-L47N
|
Heilind Electronics | COVER HD10 9WY RC METAL LYD GRAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cover, Protective, Hd10, 9 Way, Receipt., Env. Sealed, Steel Lanyard, Gray |
50 In Stock |
|
$11.4200 / $15.1200 | Buy Now |
DISTI #
78981841
|
Verical | Cover, Protective, Hd10, 9 Way, Receipt., Env. Sealed, Steel Lanyard, Gray Min Qty: 5 Package Multiple: 5 Date Code: 2411 | Americas - 50 |
|
$16.0666 / $19.4845 | Buy Now |
DISTI #
HDC16-9-L47N
|
TTI | Automotive Connectors COVER HD10 9 WY RC METAL LYD GRAY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 87 In Stock |
|
$7.4000 / $10.9800 | Buy Now |
DISTI #
HDC16-9-L47N
|
Avnet Americas | Dust Cap for HD10 Series 9 Position Sealed Connectors Polyamide 66 Gray Box - Bulk (Alt: HDC16-9-L47N) Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCNHDC16-9-L47N
|
Interstate Connecting Components | COVER HD10 9WY RC METAL LYD GRAY | 0 |
|
Buy Now |