Part Details for HDC9-JDL082397 by TE Connectivity
Overview of HDC9-JDL082397 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC9-JDL082397
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-HDC9-JDL082397-ND
|
DigiKey | DUST CAP, 9P, REC, BLK, LANYARD, Min Qty: 1 Lead time: 16 Weeks Container: Box |
1136 In Stock |
|
$4.6173 / $7.9200 | Buy Now |
DISTI #
HDC9-JDL082397
|
Avnet Americas | Dust Cap for HD10 Series 9 Position Sealed Connectors Polyamide 66 Black Box - Bulk (Alt: HDC9-JDL082397) Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-HDC9-JDL082397
|
Mouser Electronics | Automotive Connectors COVER HD10 9 WY RC RUBBER LYD BLK RoHS: Compliant | 861 |
|
$4.7600 / $8.0800 | Buy Now |
|
Future Electronics | COVER HD10 9 WY RC RUBBER LYD BLK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 4085Bulk |
|
$4.1300 / $4.8100 | Buy Now |
DISTI #
DCNHDC9-JDL082397
|
Heilind Electronics | HDC9-JDL082397 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Dust Cap for HD10 Series 9 Position Sealed Connectors - Receptacle - Without Strain Relief - Black - Box Packaging. |
833 In Stock |
|
$3.9900 / $6.9000 | Buy Now |
DISTI #
77817408
|
Verical | DUST CAP WITH LANYARD, SIZE 9 RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 830 |
|
$4.8848 / $8.9727 | Buy Now |
DISTI #
HDC9-JDL082397
|
TTI | Automotive Connectors COVER HD10 9 WY RC RUBBER LYD BLK Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3144 In Stock |
|
$4.2800 / $5.1500 | Buy Now |
DISTI #
HDC9-JDL082397
|
Avnet Americas | Dust Cap for HD10 Series 9 Position Sealed Connectors Polyamide 66 Black Box - Bulk (Alt: HDC9-JDL082397) Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCNHDC9-JDL082397
|
Interstate Connecting Components | HDC9-JDL082397 | 0 |
|
Buy Now |
Part Details for HDC9-JDL082397
HDC9-JDL082397 CAD Models
HDC9-JDL082397 Part Data Attributes:
|
HDC9-JDL082397
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDC9-JDL082397
TE Connectivity
Connector Accessory, Cap Item, PA66
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA66 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | HD10 SERIES | |
Wire Size-Max |