Part Details for HDCAMM-1 by L-com Inc
Overview of HDCAMM-1 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDCAMM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2403
|
Newark | Cable Assy, Hdmi Plug-Plug, 3.3 , Connector Type A:Hdmi Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Black, Product Range:Hdcamm Series Rohs Compliant: Yes |L-Com HDCAMM-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 215 |
|
$31.5900 | Buy Now |
DISTI #
5073-HDCAMM-1-ND
|
DigiKey | CA HDMI M-M 1 METER Min Qty: 1 Lead time: 8 Weeks Container: Bag |
4 In Stock |
|
$28.8502 / $38.9600 | Buy Now |
|
Onlinecomponents.com | CA HDMI M-M 1 METER RoHS: Compliant | 0 |
|
$27.7600 / $36.7000 | Buy Now |
DISTI #
HDCAMM-1
|
L-com US | L-com's premium HDCAMM series HDMI cable products offer a cost effective way to support myriad HDMI applications. As an HDMI Adopter, L-com's HDMI cables are certified by HDMI Licensing LLC. to perform to the latest HDMI specification. These HDMI cables support HDMI Ethernet Channel, Audio Return Channel, 3D over HDMI, 4K video, and additional color spaces. Additional features include rugged over mold connectors, PVC jackets, 30 microinch gold plated contacts and double shielding which protects your A/V signals from EMI/RFI. Available in six off the shelf lengths, these cables are perfect for all your high speed HDMI applications. Order online today!. Min Qty: 1 Package Multiple: 1 | 215 |
|
$15.8000 / $31.5900 | Buy Now |