There are no models available for this part yet.
Overview of HDD-A3000-ST3000NM0023 by Super Micro Computer Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAS3M2130071TR | Amphenol Communications Solutions | Server and Storage system, 12G SAS Right Angle PLUG - NON HDD | |
SIT5346AC-FQD33ITA30.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT2044BELS8-33NA30.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator |
Price & Stock for HDD-A3000-ST3000NM0023 by Super Micro Computer Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HDD-A3000-ST3000NM
|
Avnet Americas | HDD SEAGATE 3.5" 3TB SAS 6GB/S 7.2K RPM 128M - Bulk (Alt: HDD-A3000-ST3000NM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |