Part Details for HDD-C(50) by Hirose Electric Co Ltd
Overview of HDD-C(50) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDD-C(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4923
|
Newark | Plastic D-Subminiature Shells (Accessories) |Hirose(Hrs) HDD-C(50) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 / $8.0000 | Buy Now |
DISTI #
HDD-C(50)-ND
|
DigiKey | CLAMP FOR D-SUB BACKSHELL Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3800 | Buy Now |
DISTI #
HDD-C(50)
|
Avnet Americas | Clamp for D-Sub Connectors Steel - Bag (Alt: HDD-C(50)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$5.0000 / $5.8000 | Buy Now |
DISTI #
798-HDD-C50
|
Mouser Electronics | D-Sub Tools & Hardware RoHS: Compliant | 0 |
|
$5.9300 / $8.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks | 0 |
|
$4.3600 | Buy Now |
DISTI #
HIRHDD-C(50)
|
Heilind Electronics | 211-0006-7-50 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5800 / $6.8000 | Buy Now |
DISTI #
61753067
|
Verical | HDD-C(50) Min Qty: 17 Package Multiple: 1 | Americas - 20 |
|
$4.7591 | Buy Now |
|
Quest Components | 22 |
|
$5.5440 / $8.3160 | Buy Now | |
DISTI #
HDD-C-50
|
TME | Enclosure: for D-Sub connectors, D-Sub 50pin,D-Sub HD 78pin Min Qty: 1 | 20 |
|
$4.8900 / $6.9800 | Buy Now |
Part Details for HDD-C(50)
HDD-C(50) CAD Models
HDD-C(50) Part Data Attributes
|
HDD-C(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HDD-C(50)
Hirose Electric Co Ltd
Connector Accessory, Clamping Item, Steel, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Assembly Item Name | CLAMPING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 2 | SCREW |