There are no models available for this part yet.
Overview of HDE-CTF(50) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for HDE-CTF(50) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK4926
|
Newark | Plastic D-Subminiature Shells (Accessories) Rohs Compliant: Yes |Hirose(Hrs) HDE-CTF(50) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $5.9400 | Buy Now | |
DISTI #
HDE-CTF(50)-ND
|
DigiKey | BACKSHELL D-SUB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$3.2750 / $7.5700 | Buy Now | |
DISTI #
HDE-CTF(50)
|
Avnet Americas | Backshell for D-Sub Connectors E Size Straight Acrylonitrile Butadiene Styrene - Bag (Alt: HDE-CTF(50)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$3.7125 / $4.3065 | Buy Now | |
DISTI #
798-HDE-CTF50
|
Mouser Electronics | D-Sub Backshells RoHS: Compliant | 172 |
|
$3.7000 / $6.3400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$3.6300 | Buy Now | ||
DISTI #
HIRHDE-CTF(50)
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.6406 / $5.9400 | Buy Now | ||
Onlinecomponents.com | Plastic D-Subminiature Shells (Accessories) RoHS: Compliant | 0 |
|
$3.4000 / $5.0500 | Buy Now | ||
DISTI #
66325489
|
Verical | Backshell 180° E Shell Size Bag RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2301 | Americas - 450 |
|
$3.6328 / $4.2126 | Buy Now | |
DISTI #
64985986
|
Verical | Backshell 180° E Shell Size Bag RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2201 | Americas - 22 |
|
$4.2126 | Buy Now | |
Quest Components | 377 |
|
$4.4138 / $8.0250 | Buy Now |
CAD Models for HDE-CTF(50) by Hirose Electric Co Ltd
Part Data Attributes for HDE-CTF(50) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Assembly Item Name
|
HOUSING ITEM
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
ABS
|
Mounting Option 1
|
M2.6X0.45
|
Mounting Option 2
|
SCREW
|
Related Parts for HDE-CTF(50)
-
16-02-0102Terminals and Terminal Blocks
-
90130-1116Headers and Edge Type Connectors
-
HDEB-9P(05)D Type Connectors
-
RP13A-SC-222Other Circular Connectors
-
HK100527NJ-TFixed Inductors
-
NSD10-12S5Other Analog ICs
-
MMBT2907ALT1GSmall Signal Bipolar Transistors
-
RE1C002ZPTLSmall Signal Field-Effect Transistors
-
XC7S50-1FTGB196CField Programmable Gate Arrays