Part Details for HDFK 10 GNYE by Phoenix Contact
Overview of HDFK 10 GNYE by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDFK 10 GNYE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC5059
|
Newark | Tb, Feed-Thru, 1Pos, 6Awg, Grn/Yel, Pitch Spacing:-, No. Of Positions:1Ways, Wire Size (Awg):20Awg To 6Awg, Conductor Area Csa:10Mm2, Wire Connection Method:Screw, Rated Current:57A, Rated Voltage:400V, Product Range:Clipline Series, rohs Compliant: Yes |Phoenix Contact HDFK 10 GNYE (Alternate Part Number: 4017918004262 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8200 / $12.7000 | Buy Now |
|
Onlinecomponents.com | Panel feed-through terminal block - number of positions: 1 - width: 10.1 mm - color: green-yellow RoHS: Compliant |
43 In Stock |
|
$10.0700 / $12.0500 | Buy Now |
|
Master Electronics | Panel feed-through terminal block - number of positions: 1 - width: 10.1 mm - color: green-yellow RoHS: Compliant |
43 In Stock |
|
$10.0700 / $12.0500 | Buy Now |