Part Details for HDFK 95 by Phoenix Contact
Overview of HDFK 95 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDFK 95
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 232 A - cross section: 25 mm² - 95 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 25 mm - color: gray RoHS: Compliant |
10 In Stock |
|
$52.0200 / $65.8900 | Buy Now |
|
Master Electronics | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 232 A - cross section: 25 mm² - 95 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 25 mm - color: gray RoHS: Compliant |
10 In Stock |
|
$52.0200 / $65.8900 | Buy Now |