There are no models available for this part yet.
Overview of HDGCPH-PZ01-15 by HDGC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7157ACPZ-01-R7 | Analog Devices | 3.3/5Vin 1.2A Ultra Low Noise | |
ADP5585ACPZ-01-R7 | Analog Devices | 11 GPIO/Key Controller | |
ADM7155ACPZ-01-R7 | Analog Devices | 600mA Ultra-Low-Noise High-PSR |
Price & Stock for HDGCPH-PZ01-15 by HDGC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | PluginP2.54mm Pin Headers ROHS | 340 |
|
$0.0553 / $0.0990 | Buy Now |