Part Details for HDH-00820GID by Hirose Electric Co Ltd
Overview of HDH-00820GID by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for HDH-00820GID
HDH-00820GID CAD Models
HDH-00820GID Part Data Attributes
|
HDH-00820GID
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HDH-00820GID
Hirose Electric Co Ltd
Directional Coupler, 500MHz Min, 1000MHz Max, 0.3dB Insertion Loss-Max
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.3 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.15 |
Alternate Parts for HDH-00820GID
This table gives cross-reference parts and alternative options found for HDH-00820GID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDH-00820GID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDH-00820GID(40) | Directional Coupler, | Hirose Electric Co Ltd | HDH-00820GID vs HDH-00820GID(40) |