Part Details for HDH-12803CHD by Hirose Electric Co Ltd
Overview of HDH-12803CHD by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDH-12803CHD
HDH-12803CHD CAD Models
HDH-12803CHD Part Data Attributes:
|
HDH-12803CHD
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HDH-12803CHD
Hirose Electric Co Ltd
90 Degree Hybrid Coupler, 500MHz Min, 14500MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 14500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.4 |