Part Details for HDLSP-035-1250 by Samtec Inc
Overview of HDLSP-035-1250 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDLSP-035-1250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HDLSP-035-1250-ND
|
DigiKey | 0.635 MM EYE SPEED HD HIGH-SPEED Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HDLSP-035-1250
|
Avnet Americas | 0.635 mm Eye Speed HD High-Speed High-Densit - Bulk (Alt: HDLSP-035-1250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8edcecd7c1c4c383ecd8b
|
Samtec | 0.635 mm Eye Speed® HD High-Speed High-Density I/O Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for HDLSP-035-1250
HDLSP-035-1250 CAD Models
HDLSP-035-1250 Part Data Attributes
|
HDLSP-035-1250
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDLSP-035-1250
Samtec Inc
Cable Assembly, 70 Conductor(s), 32AWG, 150V, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | HDLSP 70P | |
Connector Side2 | HDLSP 70P | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.032 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 1.25 mm | |
MIL Conformance | NO | |
Number of Conductors | 70 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 150 V | |
Resistance | 0.538 Ω | |
Shielding | YES | |
Wire Gauge | 32 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |