Part Details for HDMIACMM1 by StarTech
Overview of HDMIACMM1 by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDMIACMM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72012544
|
RS | HDMI to DVI D Adapter Cable - 20 ft HDMI to DVI Cable - Male to Male | StarTech.com HDMIACMM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$10.4200 / $11.2000 | Buy Now |
|
NAC | 1FT MINI HDMI TO HDMI CABLE M/M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$13.9100 | Buy Now |
|
Neutron USA | StarTech.com 1 ft High Speed HDMI Cable with Ethernet - HDMI to HDMI Mini- M/M | 50 |
|
$34.9900 | Buy Now |