Part Details for HDMIDVI-MM-F-2M by L-com Inc
Overview of HDMIDVI-MM-F-2M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDMIDVI-MM-F-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK0864
|
Newark | Cable Assy, Hdmi-2.0 Dvi Plug, 6.6 , Connector Type A:Hdmi Plug, Connector Type B:Dvi-D Plug, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:Hdmidvi-Mm-F Series |L-Com HDMIDVI-MM-F-2M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$13.9700 | Buy Now |
DISTI #
5073-HDMIDVI-MM-F-2M-ND
|
DigiKey | HDMI TO DVI 2.0, 4 K, 2 METER Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.1800 | Buy Now |
DISTI #
74001083
|
RS | HDMI to DVI 2.0, 4 K, 2 Meter | L-com HDMIDVI-MM-F-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$17.9900 | Buy Now |
|
Onlinecomponents.com | HDMI to DVI 2.0, 4 K, 2 Meter RoHS: Compliant | 0 |
|
$15.7800 / $20.9000 | Buy Now |
DISTI #
HDMIDVI-MM-F-2M
|
L-com US | The L-com HDMIDVI-MM-F-2M ruggedized and highly durable conversion cable is the ideal solution for HDMI to DVI 2.0 video applications. Our HDMI to DVI 2.0 cable delivers quality video and audio with 1080P resolution to connected display. The male to male conversion cable has ferrites on each end, which helps to suppress EMI. Our audio video cable is available in a 2 meter length and comes with gold plated contacts for superior conductivity and error-free data transmission. This HDMIDVI-MM-F-2M cable has an outer nylon braid, which gives additional flexibility and protection. The nylon braided cable is used to provide a one-piece digital audio and video solution for your application. Our male to male cable is capable of handling resolutions of 1080P screen resolution at 60Hz. This conversion cable allows user to transmit audio and video to displays and computers, which support HDMI to DVI 2.0 conversion. This HDMIDVI-MM-F-2M cable is suitable for office use, industrial or building automation, consumer electronics, A/V installations, digital signage, and multimedia applications. The L-com has the largest in-stock selection of HDMI to DVI 2.0 cable with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the HDMIDVI-MM-F-2M cable for your requirements. Min Qty: 1 Package Multiple: 1 | 39 |
|
$14.2100 / $17.9900 | Buy Now |