Part Details for HDMIDVIFM by StarTech
Overview of HDMIDVIFM by StarTech
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDMIDVIFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM7652
|
Newark | Adapter, Hdmi To Dvi-D, Plug, 1Way Rohs Compliant: Yes |Startech HDMIDVIFM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$16.7300 | Buy Now |
DISTI #
32AK0202
|
Newark | Adapter, Hdmi To Dvi-D, Plug, 1Way Rohs Compliant: Yes |Startech HDMIDVIFM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5000 / $26.9500 | Buy Now |
DISTI #
81Y4890
|
Newark | Hdmi Video Cable Adapter |Startech.com HDMIDVIFM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5400 / $17.3800 | Buy Now |
DISTI #
5214-HDMIDVIFM-ND
|
DigiKey | HDMI TO DVI-D ADAPTER - F/M Min Qty: 1 Lead time: 3 Weeks Container: Retail Package |
42 In Stock |
|
$9.0750 / $18.8500 | Buy Now |
DISTI #
72012799
|
RS | 4k High Speed HDMI Cable - 30 m Active Fiber Optic - 4k x 2k - 4k UHD HDMI Cable | StarTech.com HDMIDVIFM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 27 |
|
$16.4700 / $19.0400 | Buy Now |
|
NAC | HDMI to DVID Adapter FM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 43 |
|
$11.5700 | Buy Now |
|
Neutron USA | StarTech.com HDMI to DVI-D Video Cable Adapter - F/M | 50 |
|
$34.9900 | Buy Now |
Part Details for HDMIDVIFM
HDMIDVIFM CAD Models
HDMIDVIFM Part Data Attributes
|
HDMIDVIFM
StarTech
Buy Now
|
Compare Parts:
HDMIDVIFM
StarTech
|
Samacsys Manufacturer | Startech |