There are no models available for this part yet.
Overview of HDMIDVIMF by StarTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HDMIDVIMF by StarTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AJ8168
|
Newark | Adapter, Hdmi Plug-Dvi-D Rcpt, 1Way Rohs Compliant: Na |Startech HDMIDVIMF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$23.3900 / $28.0200 | Buy Now | |
DISTI #
5214-HDMIDVIMF-ND
|
DigiKey | HDMI TO DVI-D ADAPTER - M/F Min Qty: 1 Lead time: 3 Weeks Container: Retail Package |
13 In Stock |
|
$9.1750 / $19.0400 | Buy Now | |
DISTI #
72012546
|
RS | High Speed HDMI Cable - 50 ft HDMI to HDMI Cable - 4k HDMI Cable | StarTech.com HDMIDVIMF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$16.6300 / $19.2300 | Buy Now | |
NAC | HDMI to DVID Adapter MF RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7 |
|
$11.3700 | Buy Now | ||
Neutron USA | StarTech.com HDMI to DVI-D Video Cable Adapter - M/F | 50 |
|
$34.9900 | Buy Now |
CAD Models for HDMIDVIMF by StarTech
Part Data Attributes for HDMIDVIMF by StarTech
HDMIDVIMF
StarTech
|
|
---|---|
Samacsys Manufacturer
|
Startech
|
Want to compare parts?
-
HDMIDVIMFStarTechVS
-